| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC12DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC12DRMH |
AMC12DRMH
| Heilind Number: | SULAMC12DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC12DRMH |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction of PPS & Beryllium Copper, meet our AMC12DRMH, a high-performance female connector designed for demanding applications. With 24 gold-plated Loop Bellow contacts, this connector ensures reliable conductivity in two rows, with a pitch of 2.54mm. The Clearance Hole mount type and Wire Wrap termination method offer easy installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it guarantees exceptional performance in diverse environments. The 14.22mm tail length and compact dimensions of .61" in height and 9.4mm in width make it ideal for space-constrained PCB designs. Perfect for hi-rel applications, this connector is a vital component in ensuring seamless board-to-board connectivity.

