AMC12DRMI-S288

Heilind Number:SULAMC12DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULAMC12DRMI-S288

Detailed Description

The AMC12DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and 24 positions, it offers ample connectivity options. The female gender, threaded mount type, and card extender termination method make it easy to install and secure in place. Contact materials of Beryllium Copper with gold plating guarantee excellent signal transmission. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for power and data-intensive tasks. The loop bellow contact type and straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 150°C, this connector is built to withstand harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising on functionality. Gold termination plating ensures long-term reliability. Whether for industrial, aerospace, or telecommunications applications, the AMC12DRMI-S288 is a trusted choice for seamless connectivity.