AMC12DRMI

Heilind Number:SULAMC12DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULAMC12DRMI

Detailed Description

Introducing our AMC12DRMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 24 female contacts, this connector ensures reliable connectivity in your electronic systems. Featuring contact material made of beryllium copper with gold plating, it guarantees excellent conductivity and durability, even in harsh environments. The threaded mount type and wire wrap termination method offer secure and efficient installation. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it provides a compact yet robust solution. Trust the AMC12DRMI for superior performance in your PCB connectivity needs.