AMC12DRMS-S288

Heilind Number:SULAMC12DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DRMS-S288

Detailed Description

The AMC12DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage of 700VAC, it meets the needs of power-intensive systems. The 2.54mm pitch, 24 positions, and side-hole mount type make it versatile for various PCB layouts. Its gold-plated contact material and termination method through a card extender guarantee optimal signal transmission. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for both commercial and industrial use. The female gender, loop bellow contact type, and straddle orientation further enhance its versatility. With a low connector height of 15.49mm and compact width of 9.4mm, it offers efficient space utilization on the PCB. Overall, the AMC12DRMS-S288 is a reliable and high-quality solution for critical electronic connections.