AMC12DRMS

Heilind Number:SULAMC12DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DRMS

Detailed Description

Introducing the AMC12DRMS, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. Featuring a unique construction of PPS and Beryllium Copper, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The female gender, two rows, and side hole mount type make it versatile for various applications. With wire wrap termination and gold contact plating, it guarantees secure and reliable connections. The 24-position, straight orientation connector with Loop Bellow contact type offers efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a connector height of 15.49mm and width of 9.4mm, it's suitable for compact designs. Ideal for aerospace, defense, and industrial electronics, the AMC12DRMS is a top choice for high-reliability connectivity solutions.