AMC12DRMT-S288

Heilind Number:SULAMC12DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULAMC12DRMT-S288

Detailed Description

The AMC12DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a 2.54mm pitch and 24 positions, it offers ample connectivity options. The female gender and threaded mount type make installation easy, while the card extender termination method guarantees secure connections. Gold contact plating on Beryllium Copper contacts ensures excellent conductivity, with a maximum voltage rating of 700 VAC. Operating temperature range of -65 to 150 °C allows for use in extreme conditions. The loop bellow contact type and straddle orientation further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the AMC12DRMT-S288 for high-reliability connections in critical systems.