AMC12DRMT

Heilind Number:SULAMC12DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRMT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DRMT

Detailed Description

The AMC12DRMT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 24 female contacts made of PPS and Beryllium Copper, ensuring durability and reliability. The termination method is wire wrap, guaranteeing secure connections. Gold plating on the contacts offers excellent conductivity, while the loop bellow contact type and straight orientation further enhance signal transmission. Operating at temperatures ranging from -65 to 150°C and with a maximum voltage of 700VAC, this connector is suitable for a wide range of environments. Its threaded mount type and tail length of 14.22mm provide easy installation on PCBs. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for connectivity. The AMC12DRMT is ideal for applications where performance, durability, and space efficiency are paramount.