AMC12DRSH

Heilind Number:SULAMC12DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULAMC12DRSH

Detailed Description

Introducing the AMC12DRSH, a high-performance board-to-board PCB connector designed for precision electronic applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliability in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The gold contact plating offers excellent conductivity, while the loop bellow contact type provides secure connections. Ideal for high-reliability systems, this connector is RoHS compliant and operates smoothly in a wide temperature range from -65 to 150 °C. Its compact design, with two rows and 24 positions, allows for dense PCB layouts while the clearance hole mount type and thru-hole termination method facilitate easy installation. Trust the AMC12DRSH for seamless board-to-board connectivity in aerospace, telecommunications, and industrial applications.