AMC12DRSI-S288

Heilind Number:SULAMC12DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DRSI-S288

Detailed Description

This high-performance board-to-board PCB connector, SKU AMC12DRSI-S288, is designed for demanding applications requiring a reliable and durable connection. Featuring PPS and Beryllium Copper construction, it ensures optimal conductivity and longevity. With a current rating of 3A and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic devices. Its female gender, threaded mount type, and card extender termination method make installation easy and secure. The 24 positions and 2 rows provide ample connectivity options, while the loop bellow contact type guarantees excellent signal transmission. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for use in harsh environments. Gold plating on contacts and termination ensures low contact resistance and corrosion resistance, further enhancing its reliability. Measuring 9.4mm in width and 15.49mm in height, with a tail length of 4.45mm, this connector offers a compact yet sturdy solution for your PCB interconnection needs. Perfect for aerospace, defense, and industrial applications, it meets the highest quality standards. Upgrade your connectivity with the AMC12DRSIS288.