AMC12DRSI

Heilind Number:SULAMC12DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRSI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DRSI

Detailed Description

Introducing the AMC12DRSI, a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction for robust and reliable connectivity. With a current rating of 3A and voltage tolerance up to 700VAC, this connector is ideal for demanding applications. Its female gender, threaded mount type, and through-hole termination method ensure secure and stable installation. The 24-position, dual-row design with a 2.54mm pitch and straight orientation offers versatile connectivity options. Gold-plated contacts on Beryllium Copper ensure excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 150°C. The loop bellow contact type provides low contact resistance and high mating cycles. Measuring at 9.4mm in width and 15.49mm in height, with a tail length of 4.83mm, this connector is compact yet efficient. A gold termination plating guarantees corrosion resistance for long-term performance. Whether for aerospace, defense, or industrial applications, the AMC12DRSI meets the highest standards for quality and reliability.