AMC12DRSN

Heilind Number:SULAMC12DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULAMC12DRSN

Detailed Description

The AMC12DRSN is a high-performance board-to-board PCB connector featuring a durable construction of PPS and Beryllium Copper, making it ideal for demanding applications. With a 3A current rating and 700VAC voltage capacity, this connector ensures reliable power transmission. Its female gender, two rows of 24 positions each, and straight orientation offer versatile connectivity options. The termination method of thru-hole soldering with gold-plated contacts guarantees secure and low-resistance connections. With a pitch of 2.54mm and a compact design measuring 15.49mm in height and 9.4mm in width, the AMC12DRSN is suitable for space-constrained PCB layouts. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is a reliable choice for critical electronic systems. Whether used in aerospace, industrial, or telecommunications applications, the AMC12DRSN ensures high performance and durability.