AMC12DRSS-S288

Heilind Number:SULAMC12DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULAMC12DRSS-S288

Detailed Description

The AMC12DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliable performance. With a current rating of 3A and voltage capacity of 700VAC, it ensures efficient power transmission. Its dual-row, side-hole mount design with a termination method of card extender allows for easy and secure installation. The 24-position connector, with gold-plated Beryllium Copper contacts and loop bellow contact type, guarantees low contact resistance and high conductivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Overall, the AMC12DRSS-S288 is a top-of-the-line connector that meets the highest standards of performance and reliability for professional PCB assembly.