AMC12DRSS

Heilind Number:SULAMC12DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRSS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DRSS

Detailed Description

Introducing the AMC12DRSS, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures both durability and reliability in operation. Featuring a 2.54mm pitch and 24 positions across 2 rows, it offers ample connectivity options. The female gender and side hole mount type make it versatile for various PCB setups. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating at voltage levels of up to 700 VAC and an impressive amperage rating of 3A, this connector is suitable for power and signal transmission. The straight orientation and loop bellow contact type further enhance its functionality. With a temperature range of -65 to 150°C and gold termination plating, it is ideal for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, the AMC12DRSS ensures easy integration into PCB designs. Perfect for hi-rel applications, this connector is a reliable choice for board-to-board and card edge connections.