| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC12DRST |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC12DRST |
AMC12DRST
| Heilind Number: | SULAMC12DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC12DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC12DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it offers reliable power transmission. The two-row, 24-position design with a 2.54mm pitch and Gold contact plating guarantees secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a straight orientation and threaded mount type, the AMC12DRST is versatile and easy to install. Whether used in aerospace, military, or industrial settings, this connector meets the highest standards of performance and durability, making it an essential component for your project.

