AMC12DRSZ

Heilind Number:SULAMC12DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRSZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DRSZ

Detailed Description

The AMC12DRSZ is a high-performance female board-to-board PCB connector designed for industrial applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in demanding environments. With a 2.54mm pitch and 24 positions spread across 2 rows, it offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission and corrosion resistance. Operating at up to 700VAC and 3A, it meets high-power requirements. The termination method is through-hole with side-hole mount, facilitating easy installation. Its loop bellow contact type and straight orientation further enhance usability. With a wide operating temperature range of -65 to 150°C, it is suitable for extreme conditions. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. Gold-plated termination ensures long-term performance. Overall, the AMC12DRSZ is a top choice for critical connectivity needs in various industrial settings.