AMC12DRTH-S13

Heilind Number:SULAMC12DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DRTH-S13

Detailed Description

The AMC12DRTH-S13 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and durability. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of applications. The female connector has two rows with 24 positions, offering ample connectivity options. Its clearance hole mount type and card extender termination method facilitate easy installation. The Beryllium Copper contacts with gold plating guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of 10.95mm and width of 8.38mm, ensures space-efficient installation on PCBs. The AMC12DRTHS13 is a standout choice for engineers seeking high-reliability connectors for mission-critical systems.