AMC12DRTH

Heilind Number:SULAMC12DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRTH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DRTH

Detailed Description

The AMC12DRTH is a high-performance board-to-board connector designed for demanding applications. Featuring two rows of female pins with a clearance hole mount type, this connector ensures secure and reliable connections. Made of PPS and Beryllium Copper with gold contact plating, it offers excellent conductivity and durability. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, it meets stringent industry standards. The Full Bellow contact type and thru-hole termination method further enhance its stability. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for use in extreme environments. With 24 positions and a tail length of 5.08mm, it provides ample connectivity options. The AMC12DRTH is ideal for applications where performance and reliability are paramount, such as aerospace, defense, and industrial systems.