AMC12DRTI-S93

Heilind Number:SULAMC12DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULAMC12DRTI-S93

Detailed Description

The AMC12DRTI-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable and efficient connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector has a female gender, two rows with 24 positions, and a threaded mount type for secure installation. Its termination method is through-hole, and the contacts are made of gold-plated Beryllium Copper, guaranteeing low contact resistance and high durability. With a pitch of 2.54mm, it offers precise and stable connections. The straight orientation and full bellow contact type further enhance its performance. Operating within a wide temperature range of -65 to 150°C, this connector is reliable in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained applications. Gold termination plating ensures long-term reliability. Overall, the AMC12DRTI-S93 is a top-of-the-line connector, ideal for aerospace, military, and other high-reliability industries.