| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC12DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC12DRTN |
AMC12DRTN
| Heilind Number: | SULAMC12DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC12DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC12DRTN, a high-performance female connector designed for board-to-board and card edge applications. With a pitch of 2.54mm, this connector features 24 gold-plated contacts made of PPS and Beryllium Copper, ensuring reliable conductivity and durability. Operating at a maximum voltage of 700 VAC and an impressive amperage of 3A, it meets the demands of various electronic systems. The straight orientation and thru-hole termination method make installation easy and secure. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact size, measuring at 10.95mm in height and 8.38mm in width, allows for efficient PCB layout. Trust the AMC12DRTN for high-quality, high-reliability connectivity in your designs.

