AMC12DRTS-S93

Heilind Number:SULAMC12DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC12DRTS-S93

Detailed Description

Introducing the AMC12DRTS-S93, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female gender, dual-row design with 24 positions, and side-hole mount type offer versatility in PCB assembly. Gold-plated contacts and full bellow contact type guarantee excellent conductivity and signal integrity. With a straight orientation and 2.54mm pitch, it allows for efficient board-to-board connections. Operating reliably in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh industrial settings. Its compact size, with a connector height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained applications. Whether used in aerospace, telecommunications, or industrial equipment, the AMC12DRTS-S93 ensures superior performance and durability. Upgrade your PCB connectivity with this advanced connector, meeting the highest standards of quality and reliability.