AMC12DRTS

Heilind Number:SULAMC12DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULAMC12DRTS

Detailed Description

Introducing the AMC12DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for power and signal transmission. The gold-plated contacts and full bellow design guarantee low contact resistance and high durability. This connector, with 24 positions in a 2-row configuration, offers ample connectivity options. The side hole mount and thru-hole termination method provide secure attachment to the PCB. Operating within a wide temperature range of -65 to 150 °C, it is ideal for aerospace, military, and industrial applications. The straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width ensure easy integration into your designs. Trust the AMC12DRTS for efficient and dependable board-to-board connections.