AMC12DRXI

Heilind Number:SULAMC12DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRXI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DRXI

Detailed Description

The AMC12DRXI is a high-performance PCB connector designed for demanding industrial applications. Featuring a sturdy construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Its straight orientation, dual rows with 24 positions, and 2.54mm pitch make it ideal for high-density board-to-board connections. Operating efficiently in a wide temperature range (-65 to 150 °C), this connector guarantees performance stability. The AMC12DRXI is a top choice for applications where durability, precision, and high-reliability are essential.