| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC12DRXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULAMC12DRXN |
AMC12DRXN
| Heilind Number: | SULAMC12DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC12DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC12DRXN, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and 24 positions, it offers ample connectivity options. The female gender and straight orientation make it easy to integrate into your designs. Gold contact plating guarantees optimal signal transmission, while the Full Bellow contact type enhances durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Trust the AMC12DRXN for secure and efficient board-to-board connections.

