| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC12DRYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC12DRYH |
AMC12DRYH
| Heilind Number: | SULAMC12DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC12DRYH |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction of PPS & Beryllium Copper, SKU AMC12DRYH is a high-performance board-to-board PCB connector designed for precision applications. With a 2-row, 24-position configuration and a 2.54mm pitch, this connector ensures secure and reliable connectivity. The female connector, with thru-hole termination and gold contact plating, guarantees excellent conductivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is suitable for demanding environments. The straight orientation and 11.18mm tail length offer flexibility in installation. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. Perfect for applications requiring high reliability and performance, the AMC12DRYH is a top choice for engineers in various industries.

