AMC12DRYI-S734

Heilind Number:SULAMC12DRYI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRYI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRYI-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULAMC12DRYI-S734

Detailed Description

This high-quality Board To Board PCB Connector, with SKU AMC12DRYI-S734, is ideal for demanding applications requiring secure and reliable connections. Featuring PPS and Beryllium Copper construction, it ensures durability and effective performance. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The 24-position, 2-row design with Threaded mount and Thru Hole termination method offers easy and stable installation on PCBs. The Gold-plated Beryllium Copper contacts, operating flawlessly in temperatures ranging from -65 to 150°C, guarantee excellent conductivity and corrosion resistance. The Full Bellow contact type and straight orientation further enhance its functionality. With a compact size of 10.95mm in height and 8.38mm in width, it optimizes space utilization. This connector, meeting rigorous quality standards, is a dependable choice for various industrial and commercial applications.