AMC12DRYN

Heilind Number:SULAMC12DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRYN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DRYN

Detailed Description

Introducing the AMC12DRYN, a high-performance female connector designed for demanding applications. With two rows of 24 positions each, this connector ensures reliable connectivity in complex circuitry. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and signal integrity. The contact material is Beryllium Copper with gold plating, guaranteeing efficient power transmission. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and through-hole termination make installation easy and secure. With a pitch of 2.54mm and a tail length of 11.18mm, it provides precise and stable connections. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Ideal for board-to-board and card edge connections, the AMC12DRYN is a must-have component for any electronics project requiring high reliability and performance.