| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC12DRYS-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULAMC12DRYS-S13 |
AMC12DRYS-S13
| Heilind Number: | SULAMC12DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC12DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
The AMC12DRYS-S13 is a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. It features a dual-row configuration with 24 female contacts, each plated with gold for enhanced conductivity. The Full Bellow contact type and Card Extender termination method guarantee secure and efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic systems. Its straddle orientation and side hole mount type offer versatile installation options. Operating seamlessly in temperatures ranging from -65 to 150°C, the AMC12DRYS-S13 is a rugged and durable solution for board-to-board and card edge connections.

