AMC12DRYS

Heilind Number:SULAMC12DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRYS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DRYS

Detailed Description

The AMC12DRYS is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The 2-row, 24-position design with a pitch of 2.54mm allows for efficient PCB integration. Gold-plated contacts and thru-hole termination ensure optimal conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh operating conditions. Its straight orientation, side hole mount, and full bellow contact type make installation easy and secure. Measuring 10.95mm in height and 8.38mm in width, it offers a compact solution for space-constrained applications. Whether used in aerospace, defense, or industrial electronics, the AMC12DRYS guarantees high reliability and performance.