AMC12DSXI

Heilind Number:SULAMC12DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DSXI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DSXI

Detailed Description

Introducing the AMC12DSXI, a high-performance female connector designed for PPS and Beryllium Copper applications. With a current rating of 3 A and a voltage tolerance of 700 VAC, this threaded mount connector ensures secure and reliable connectivity. Featuring a single row design with 12 positions spaced at 2.54 mm pitch, it is ideal for board-to-board or card edge connections. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and durability. With a straight orientation and a tail length of 4.06 mm, it provides easy installation on PCBs. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for diverse environments. Measuring 10.95 mm in height and 8.38 mm in width, it is compact yet robust. Gold termination plating guarantees long-lasting performance. Whether in industrial or commercial settings, the AMC12DSXI is a reliable choice for demanding applications.