AMC12DSXN

Heilind Number:SULAMC12DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DSXN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DSXN

Detailed Description

Introducing the AMC12DSXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The 12-position, female connector with a 2.54mm pitch offers versatile connectivity options. Gold contact plating and Full Bellow contact type guarantee low contact resistance and high mating cycles. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The straight orientation and thru-hole termination method facilitate easy installation on PCBs. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the AMC12DSXN ensures seamless PCB connections with superior performance and longevity.