| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC12DTAD-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULAMC12DTAD-S189 |
AMC12DTAD-S189
| Heilind Number: | SULAMC12DTAD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC12DTAD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC12DTAD-S189 Board To Board PCB Connector, a high-performance component designed for demanding applications. With a gender specification of Female and a durable construction featuring PPS & Beryllium Copper materials, this connector ensures reliable connectivity. Operating at 3A and 700VAC, it offers excellent performance in power transmission. The right-angle orientation and 2.54mm pitch make it ideal for compact PCB layouts. Gold contact plating guarantees optimal signal transfer, while the -65 to 150°C operating temperature range ensures functionality in harsh environments. With 24 positions and a clearance hole mount type, it facilitates secure and efficient connections. Trust the AMC12DTADS189 for your critical connectivity needs.

