AMC12DTAS

Heilind Number:SULAMC12DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DTAS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DTAS

Detailed Description

Introducing the AMC12DTAS, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a right-angle orientation, allowing for efficient PCB mating. Contact points made of Gold-plated Beryllium Copper guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and 24 positions, it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is perfect for harsh environments. Its side-hole mount and through-hole termination method make installation easy and secure. Ideal for industrial and electronic applications, the AMC12DTAS sets a new standard in connectivity.