| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC12DTAZ-S664 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.125 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULAMC12DTAZ-S664 |
AMC12DTAZ-S664
| Heilind Number: | SULAMC12DTAZ-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC12DTAZ-S664 |
| ECAD Model: |
Specifications
Detailed Description
The AMC12DTAZ-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in environments with extreme temperatures ranging from -65 to 150°C. With a 2.54mm pitch and 24 positions, it offers ample connectivity options while accommodating up to 3A of current and 700VAC of voltage. The female connector with right-angle orientation and side hole mount type is perfect for space-saving installations. Its gold contact plating and termination provide excellent conductivity and durability. Meeting stringent quality standards, this connector is ideal for aerospace, telecommunications, and industrial electronics. Upgrade your connectivity with the AMC12DTAZ-S664.

