AMC12DTBN

Heilind Number:SULAMC12DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULAMC12DTBN

Detailed Description

SKU AMC12DTBN features a high-quality board-to-board PCB connector designed for reliable performance in demanding environments. With a pitch of 2.54mm and 24 positions, this connector offers precise and secure connectivity. Its female gender and right-angle orientation make it versatile for various applications. The contact material of beryllium copper with gold plating ensures excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C, it is suitable for extreme conditions. The loop bellow contact type and no-mounting design facilitate easy installation on PCBs. Rated for 700VAC and 3A, this connector guarantees efficient power transmission. The gold termination plating further enhances its conductivity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Trusted for its performance, this connector is ideal for aerospace, defense, and other high-reliability applications.