AMC12DTBS

Heilind Number:SULAMC12DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DTBS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DTBS

Detailed Description

Introducing SKU AMC12DTBS, a high-quality female board-to-board PCB connector designed for precision electronic applications. Crafted from PPS and Beryllium Copper with gold contact plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of power-intensive systems. Featuring two rows of 24 loop bellow contacts in a right-angle orientation, it allows for efficient signal transmission in compact spaces. The side hole mount and thru-hole termination method offer secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. The connector's 2.54mm pitch, 4.57mm tail length, and 15.49mm height provide versatility in PCB layouts. Perfect for applications requiring reliable connectivity, such as telecommunications, industrial control, and aerospace technology, the AMC12DTBS is a trusted choice for engineers and designers. Elevate your electronic designs with this essential component, ensuring seamless performance and longevity.