AMC12DTEF

Heilind Number:SULAMC12DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DTEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DTEF
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DTEF

Detailed Description

Introducing our AMC12DTEF Board To Board PCB Connector, a high-performance solution designed for precision connectivity in demanding environments. Featuring PPS & Beryllium Copper construction, this connector ensures robust durability with a current rating of 3A and a voltage capacity of 700VAC. With a gender specification of Female and two rows for enhanced versatility, it offers reliable signal transmission. The termination method of Eyelet and gold-plated contacts guarantee optimal conductivity, while the Full Bellow contact type and straight orientation facilitate seamless integration. Boasting 24 positions and a pitch of 2.54mm, this connector is ideal for complex PCB assemblies. Its operating temperature range of -65 to 150°C and hi-rel design make it suitable for aerospace, defense, and other critical applications. Trust the AMC12DTEF for efficient and secure board-to-board connections in your projects.