| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC12DTEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .275 in, 6.99 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC12DTEN |
AMC12DTEN
| Heilind Number: | SULAMC12DTEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC12DTEN |
| ECAD Model: |
Specifications
Detailed Description
The AMC12DTEN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures both durability and reliability. With a pitch of 2.54mm and contact plating in gold, it guarantees efficient signal transmission even in high-voltage environments of up to 700VAC. The connector's straight orientation, 24 positions, and full bellow contact type make it ideal for secure and stable connections. Its operating temperature range of -65 to 150°C and termination plating in gold further enhance its suitability for rugged industrial use. With a compact size of 10.95mm in height and 8.38mm in width, the AMC12DTEN is a versatile solution for your connectivity needs.

