AMC12DTKD-S288

Heilind Number:SULAMC12DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DTKD-S288

Detailed Description

Introducing the AMC12DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in industrial settings. With a 3A amperage rating and 700VAC voltage capacity, it's suitable for power and signal transmission. The female gender, two rows, and straddle orientation offer versatile installation options. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type guarantees secure mating. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. With 24 positions and a 2.54mm pitch, it enables high-density connections. Its clearance hole mount and card extender termination method facilitate easy assembly. Measuring .61 inches in height and 9.4mm in width, the AMC12DTKDS288 is compact yet robust. Whether used in aerospace, defense, or telecommunications, this connector ensures peak performance, making it a reliable choice for your connectivity needs.