| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC12DTKD-S328 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULAMC12DTKD-S328 |
AMC12DTKD-S328
| Heilind Number: | SULAMC12DTKD-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC12DTKD-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC12DTKD-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. With a contact material of Beryllium Copper and contact plating of Gold, it guarantees excellent conductivity and corrosion resistance. The 2.54mm pitch and 24 positions make it suitable for various electronic systems. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, it is ideal for harsh environments. The clearance hole mount type and straight orientation offer easy installation. Trust in the AMC12DTKDS328 for secure and efficient PCB connectivity.

