AMC12DTKD

Heilind Number:SULAMC12DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULAMC12DTKD

Detailed Description

Introducing the AMC12DTKD, a high-performance board to board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a 3A current rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The female gender, dual-row design, and loop bellow contact type offer secure and stable connections. Gold-plated contacts guarantee excellent conductivity and longevity, while the straight orientation and clearance hole mount type simplify installation. With 24 positions and a 2.54mm pitch, this connector is perfect for densely populated circuit boards. Its operating temperature range of -65 to 150°C and gold termination plating make it ideal for harsh industrial settings. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. The AMC12DTKD is a top choice for engineers seeking high-reliability connectors for their designs.