AMC12DTKH

Heilind Number:SULAMC12DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULAMC12DTKH

Detailed Description

Introducing the AMC12DTKH, a high-performance board-to-board PCB connector designed for precision applications. With PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 24 positions, it offers ample connectivity options. The female gender and 2-row design make it versatile for various setups. Gold contact plating and a loop bellow contact type guarantee reliable signal transmission. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for demanding environments. The straight orientation and clearance hole mount type facilitate easy installation. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising performance. Trust the AMC12DTKH for secure and efficient board-to-board connections in your electronic systems.