AMC12DTMD

Heilind Number:SULAMC12DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DTMD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DTMD

Detailed Description

Introducing the AMC12DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a 2-row, 24-position female design and right-angle orientation, it offers versatility in circuit board layout. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial and commercial uses. The termination method is through-hole, with a tail length of 6.35mm, facilitating easy installation. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet robust. It is perfect for applications where space is limited but performance is critical, such as telecommunications, aerospace, and medical equipment. Trust the AMC12DTMD for secure and efficient board-level connections.