AMC12DTMH

Heilind Number:SULAMC12DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULAMC12DTMH

Detailed Description

AMC12DTMH features a high-performance board-to-board connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures durability and reliability in operation. The female connector, with two rows and a right-angle orientation, offers convenient installation on PCBs. Its clearance hole mount type and thru-hole termination method facilitate secure attachment. Boasting a contact material of Beryllium Copper with gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for power and signal transmission. Its loop bellow contact type and 24 positions ensure efficient connectivity. With a wide operating temperature range of -65 to 150°C, it's ideal for harsh environments. The connector's compact size, with dimensions of 9.4mm width and 15.49mm height, makes it versatile for various electronic devices. Gold termination plating adds to its longevity. Whether used in aerospace, defense, or industrial settings, the AMC12DTMH connector delivers high reliability and performance.