AMC12DTMI

Heilind Number:SULAMC12DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DTMI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DTMI

Detailed Description

The AMC12DTMI is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its threaded mount type and thru-hole termination method guarantee secure and stable connectivity. The contact material is gold-plated Beryllium Copper, offering superior conductivity and corrosion resistance. With two rows and 24 positions, it provides ample connectivity options. The right-angle orientation and loop bellow contact type make it convenient for PCB board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for use in harsh environments. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, ensure easy integration into designs. Gold plating on the termination further enhances its longevity. Whether for aerospace, military, or industrial applications, the AMC12DTMI is a top choice for reliable and efficient connectivity solutions.