AMC13DCKD-S288

Heilind Number:SULAMC13DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DCKD-S288

Detailed Description

Introducing the AMC13DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and a current carrying capacity of 3 A, this connector ensures reliable power transmission. Featuring two rows and 26 positions, it offers ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Its clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. The loop bellow contact type and straddle orientation further enhance its durability and stability. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, saves valuable space on the PCB. Perfect for aerospace, military, and industrial applications, the AMC13DCKDS288 is a reliable solution for your connectivity needs.