AMC13DCKD

Heilind Number:SULAMC13DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DCKD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DCKD

Detailed Description

Introducing the AMC13DCKD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. Its contact material, Beryllium Copper, plated with gold, ensures excellent conductivity and durability. With an amperage rating of 3A and a voltage resistance of 700VAC, this connector is suitable for power and signal transmission. The straight orientation and loop bellow contact type provide efficient mating in tight spaces. Operating within a wide temperature range of -65 to 150°C, it guarantees reliability in harsh environments. Measuring at .61 inches in height and 9.4mm in width, with a tail length of .19 inches, it offers easy installation on PCBs. Trusted for its quality and performance, the AMC13DCKD is the ideal choice for critical electronic connections.