AMC13DCKH

Heilind Number:SULAMC13DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DCKH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DCKH

Detailed Description

The AMC13DCKH is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 26 positions across 2 rows, this connector ensures reliable connectivity in compact spaces. Its contact material, Beryllium Copper, plated with gold, guarantees optimal signal transmission, while the loop bellow contact type offers secure mating. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent power requirements. The connector's clearance hole mount type and thru-hole termination method make for easy and sturdy installation. With a wide operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained PCB layouts. Whether in aerospace, defense, or industrial electronics, the AMC13DCKH ensures robust and dependable connections.