AMC13DCKI-S288

Heilind Number:SULAMC13DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULAMC13DCKI-S288

Detailed Description

This PPS and Beryllium Copper Board-to-Board PCB Connector, SKU AMC13DCKI-S288, offers reliable signal transmission with its 26 gold-plated Loop Bellow contacts. Designed for female orientation and boasting a 2-row, 2.54mm pitch configuration, it ensures secure connectivity in various applications. With a current rating of 3A and a high voltage tolerance of 700VAC, this connector is ideal for power and data transfer. Its Threaded mount type and Card Extender termination method facilitate easy installation. Operating efficiently in temperatures ranging from -65 to 150°C, this connector guarantees performance reliability even in harsh environments. The gold-plated termination and contact materials of Beryllium Copper ensure durability and signal integrity. With a compact size of 9.4mm width and 15.49mm height, it saves valuable space on the PCB while delivering high-speed connectivity. Perfect for demanding environments, this connector is a crucial component in high-performance electronic systems.