AMC13DCKI

Heilind Number:SULAMC13DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DCKI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DCKI

Detailed Description

Introducing the AMC13DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 3A amperage rating and 700VAC voltage capacity, it offers reliable power transmission. The female gender, two rows, and threaded mount type provide secure installation. Utilizing a loop bellow contact type and gold contact plating, it guarantees low contact resistance and high conductivity. With 26 positions and a pitch of 2.54mm, it enables precise signal transmission. Operating in a wide temperature range from -65 to 150°C, it ensures performance in harsh environments. The straight orientation and .61-inch connector height make it suitable for compact designs. Tailored for aerospace, defense, and industrial applications, the AMC13DCKI is the epitome of reliability and durability in connectivity solutions.