AMC13DCKS

Heilind Number:SULAMC13DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC13DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC13DCKS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC13DCKS

Detailed Description

Introducing the AMC13DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees reliable power transmission. The female gender, two rows, and side-hole mount type offer versatile installation options. Utilizing a loop bellow contact type with gold plating, it ensures low contact resistance and high durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With 26 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Gold termination plating further enhances its reliability. Perfect for aerospace, defense, and industrial applications, the AMC13DCKS is a top choice for high-reliability connectors.